The AD811JR-REEL7 is a commercial-grade audio amplifier with a maximum operating temperature of 70°C and a supply voltage range of 4.5 to 18 volts. It has 8 terminals and a dual terminal position. The amplifier is packaged in an 8-pin SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It is designed for commercial applications and has a single function.
Rochester Electronics AD811JR-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD811JR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.