The AD8131AR-REEL7 from Rochester Electronics is an 8-channel operational amplifier with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The amplifier has a slew rate of 2000V/us and a common-mode reject ratio of 70. The device is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Rochester Electronics AD8131AR-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 7000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2000 |
| Common-mode Reject Ratio-Nom | 70 |
| Neg Supply Voltage Limit-Max | -5.5 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8131AR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.