Rochester Electronics AD8134ACP-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8134ACP-REEL7 to view detailed technical specifications.
No datasheet is available for this part.