Rochester Electronics AD817AN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 50MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 50mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD817AN to view detailed technical specifications.
No datasheet is available for this part.