The AD820AR-3V operational amplifier from Rochester Electronics features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This industrial-grade amplifier has a supply voltage of 3V and a maximum supply voltage limit of 36V. The device has an input offset voltage of up to 1500 microvolts and an average bias current of 25 nanamperes. The amplifier's unity gain bandwidth is 1.5 megahertz and its slew rate is 3 volts per microsecond.
Rochester Electronics AD820AR-3V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.000025 |
| Slew Rate-Nom | 3 |
| Unity Gain BW-Nom | 1500 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD820AR-3V to view detailed technical specifications.
No datasheet is available for this part.