Rochester Electronics AD824AR-14-3V technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2MHz |
| Input Capacitance | 3.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD824AR-14-3V to view detailed technical specifications.
No datasheet is available for this part.