This dual operational amplifier has an industrial temperature grade with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in an 8-pin DIP package with a width of 7.62mm. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage of 18V. It features a common-mode reject ratio of 100 and a unity gain bandwidth of 20,000 Hz. The amplifier has a maximum input offset voltage of 3000mV and a maximum average bias current of 6.6mA.
Rochester Electronics AD826AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 6.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 20000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD826AN to view detailed technical specifications.
No datasheet is available for this part.