Dual operational amplifier featuring a 30MHz gain bandwidth product and 50MHz bandwidth. This integrated circuit offers a 100dB common mode rejection ratio and 1.5pF input capacitance. It operates with a nominal supply current of 15mA and provides up to 50mA output current. The component is housed in an 8-pin SOIC package and supplied on tape and reel.
Rochester Electronics AD826ARZ-REEL7 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD826ARZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.