
Specialty analog circuit, TSSOP package, offering 30dB gain. Features a nominal supply current of 19mA and operates at 5.5V. With a temperature range of -40°C to 85°C, this component is lead-free and Reach SVHC compliant.
Rochester Electronics AD8302ARUZ technical specifications.
| Package/Case | TSSOP |
| Gain | 30dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 19mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Series | AD8302 |
| Weight | 0.004949oz |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8302ARUZ to view detailed technical specifications.
No datasheet is available for this part.
