The AD8314ARM-REEL is an industrial temperature telecom IC with a 3V supply voltage. It features 8 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-8 package with a width and length of 3mm.
Rochester Electronics AD8314ARM-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8314ARM-REEL to view detailed technical specifications.
No datasheet is available for this part.