The AD8400AR10 is an 8-channel digital potentiometer with a nominal supply voltage of 3V and an operating temperature range of -40°C to 125°C. It is designed for automotive applications and features a 8-pin SOP package. The device has 1 function and 8 terminals, with a terminal position of dual. It is a digital potentiometer converter type.
Rochester Electronics AD8400AR10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8400AR10 to view detailed technical specifications.
No datasheet is available for this part.