Rochester Electronics AD844JR-16 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Capacitance | 2pF |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD844JR-16 to view detailed technical specifications.
No datasheet is available for this part.