The AD847JR-REEL7 is a single-channel operational amplifier with a gain bandwidth product of 30MHz and a common mode rejection ratio of 95dB. It is packaged in a SOIC package and is available on tape and reel. The device has a nominal supply current of 5.3mA and contains lead, making it non-compliant with lead-free requirements.
Rochester Electronics AD847JR-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 30MHz |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5.3mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD847JR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.