OP-AMP, 1000 uV OFFSET-MAX, 0.007 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN
Rochester Electronics AD8500AKSZ-R2 technical specifications.
| Bandwidth | 7kHz |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 7kHz |
| Input Capacitance | 4.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 750nA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8500AKSZ-R2 to view detailed technical specifications.
No datasheet is available for this part.