Rochester Electronics AD8509ARUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 8.5mA |
| Output Voltage | 200mV |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8509ARUZ-REEL to view detailed technical specifications.
No datasheet is available for this part.