Rochester Electronics AD8512BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 8MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8512BR-REEL7 to view detailed technical specifications.
No datasheet is available for this part.