The AD8531ART-REEL from Rochester Electronics is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin count and is packaged in a 1.6mm wide, 2.9mm long LSSOP package. The amplifier operates on a supply voltage of 3V to 7V and has a maximum input offset voltage of 30,000 microvolts. It also features a slew rate of 3.5 volts per microsecond and a common-mode reject ratio of 45 decibels. The device is suitable for use in industrial applications.
Rochester Electronics AD8531ART-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 45 |
| Unity Gain BW-Nom | 2200 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8531ART-REEL to view detailed technical specifications.
No datasheet is available for this part.