This dual-channel operational amplifier is designed for industrial-grade applications and operates on a nominal supply voltage of 3V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is packaged in a TSSOP package. It has a maximum input offset voltage of 30,000μV and a slew rate of 3.5V/μs. The amplifier type is operational amplifier and it has a unity gain bandwidth of 2.2MHz.
Rochester Electronics AD8532ARM-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 45 |
| Unity Gain BW-Nom | 2200 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8532ARM-R2 to view detailed technical specifications.
No datasheet is available for this part.