Rochester Electronics AD8542ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8542ARU-REEL to view detailed technical specifications.
No datasheet is available for this part.