The AD8605ART-REEL7 is an operational amplifier from Rochester Electronics with a temperature grade of AUTOMOTIVE and a supply voltage range of 5V to 6V. It has a slew rate of 5V/μs and a unity gain bandwidth of 10,000 Hz. The device is packaged in LSSOP-5 and has a pin count of 5.
Rochester Electronics AD8605ART-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 10000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8605ART-REEL7 to view detailed technical specifications.
No datasheet is available for this part.