The AD8613AUJZ-R2 operational amplifier features a bandwidth of 400kHz and a common mode rejection ratio of 95dB. It is packaged in a SOT-23 case and is available in a cut tape packaging. The device has a nominal supply current of 38uA and is compliant with Reach SVHC regulations. However, it contains lead, making it non-lead-free.
Rochester Electronics AD8613AUJZ-R2 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 400kHz |
| Input Capacitance | 2.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 38uA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8613AUJZ-R2 to view detailed technical specifications.
No datasheet is available for this part.