The AD8616ARM-R2 is an 8-pin TSSOP dual operational amplifier from Rochester Electronics. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 2.7V and a maximum supply voltage of 6V. It features a high slew rate of 12V/us and a unity gain bandwidth of 23 kHz. The AD8616ARM-R2 has a low average bias current of 0.55uA and a high common-mode rejection ratio of 100.
Rochester Electronics AD8616ARM-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.00055 |
| Slew Rate-Nom | 12 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 23000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8616ARM-R2 to view detailed technical specifications.
No datasheet is available for this part.