Dual operational amplifier featuring a 24MHz bandwidth and 24MHz gain bandwidth product. This integrated circuit offers a 100dB common mode rejection ratio and a maximum offset voltage of 800 µV. The device operates with a nominal supply current of 4mA and has an input capacitance of 10pF. Packaged in a RoHS compliant SOIC-8 (PDSO8) surface-mount package, it is suitable for applications requiring high precision and performance.
Rochester Electronics AD8616ARZ technical specifications.
| Bandwidth | 24MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 24MHz |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8616ARZ to view detailed technical specifications.
No datasheet is available for this part.