
Dual operational amplifier featuring a 25 MHz bandwidth and 50 V/µs slew rate. This integrated circuit offers a 95 dB common mode rejection ratio and operates from ±5V to ±13V supply voltages. The device is housed in an 8-pin SOIC package and has a nominal supply current of 7mA.
Rochester Electronics AD8620ARZ technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 25MHz |
| Input Capacitance | 15pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD8620ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
