The AD8802AN is an 8-bit industrial digital-to-analog converter with a dual configuration and a nominal supply voltage of 3V. It is packaged in a plastic dual in-line package (PDIP-20) with a width of 7.62mm and a length of 25.2mm. The device operates over a temperature range of -40°C to 85°C and features 12 functions. The AD8802AN is suitable for industrial applications.
Rochester Electronics AD8802AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD8802AN to view detailed technical specifications.
No datasheet is available for this part.