The AD9203ARURL7 is a 28-pin industrial temperature analog-to-digital converter with 10-bit resolution. It operates at a supply voltage of 3V and has an analog input voltage range of 1V to 2V. The device is packaged in a TSSOP package and has a maximum operating temperature of 85 degrees Celsius. It is designed for use in industrial environments and is suitable for applications requiring high accuracy and reliability.
Rochester Electronics AD9203ARURL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9203ARURL7 to view detailed technical specifications.
No datasheet is available for this part.