The AD9238BST-20 is a 12-bit analog-to-digital converter with a quad flatpack package and industrial temperature range. It has 64 terminals and operates at a supply voltage of 3V. The device is designed for use in industrial applications and has a maximum operating temperature of 85 degrees Celsius. The ADC converter type is based on the flash method and has a maximum analog input voltage of 2V and a minimum of 1V. It is manufactured by Rochester Electronics.
Rochester Electronics AD9238BST-20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 7 |
| Length | 7 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9238BST-20 to view detailed technical specifications.
No datasheet is available for this part.