The AD9712BBN is a 12-bit digital-to-analog converter with a dual-in-line package. It has 28 terminals and operates over a temperature range of -25°C to 85°C. The converter is available in a 15.24mm wide and 37.4mm long PDIP-28 package.
Rochester Electronics AD9712BBN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A991.C.2 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9712BBN to view detailed technical specifications.
No datasheet is available for this part.