The AD9754ARZRL is a 14-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 5V and features 28 terminals in a dual terminal position. The device is packaged in a 28-pin SOP package with dimensions of 7.5mm in width and 17.9mm in length. It is designed for industrial applications and meets the requirements of various standards.
Rochester Electronics AD9754ARZRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9754ARZRL to view detailed technical specifications.
No datasheet is available for this part.