The AD9831AST is a 48-pin quad flatpack DSP peripheral IC with a 16-bit external data bus. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device has a maximum clock frequency of 25 MHz and is designed for use in industrial applications. The AD9831AST is manufactured by Rochester Electronics and is packaged in a LFQFP-48 format.
Rochester Electronics AD9831AST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
| External Data Bus Width | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9831AST to view detailed technical specifications.
No datasheet is available for this part.