This 48-pin quad flatpack DSP peripheral IC operates within a temperature range of -40 to 85 degrees Celsius. It is designed to function with a supply voltage between 2.97 and 3.63 volts, with a nominal voltage of 3.3 volts. The IC has a maximum clock frequency of 25 MHz. It is a numeric controlled oscillator type of DSP peripheral IC with an external data bus width of 16 bits.
Rochester Electronics AD9831AST-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
| External Data Bus Width | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9831AST-REEL to view detailed technical specifications.
No datasheet is available for this part.