Rochester Electronics AD9850BRS-REEL technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 96mA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9850BRS-REEL to view detailed technical specifications.
No datasheet is available for this part.