Rochester Electronics AD9860BSTZ technical specifications.
| Package/Case | LQFP |
| Frequency | 140MHz |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 275mA |
| Packaging | Bulk |
| Power Dissipation | 1.42W |
| Resolution | 10b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9860BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.