Rochester Electronics AD9883AKSTZ-110 technical specifications.
| Bandwidth | 300MHz |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 132mA |
| Output Voltage | 1.25V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD9883AKSTZ-110 to view detailed technical specifications.
No datasheet is available for this part.