The AD9901KP is a 20-pin quad phase-locked loop (PLL) IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The IC has a quad terminal position and a JEDEC package code of S-PQCC-J20. It measures 8.9662mm in width and length, with a pin count of 20 and a single function.
Rochester Electronics AD9901KP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9901KP to view detailed technical specifications.
No datasheet is available for this part.