The AD9951YSV is a 48-pin industrial-grade DSP peripheral IC with a nominal supply voltage of 1.8V, a minimum supply voltage of 1.71V, and a maximum supply voltage of 1.89V. It operates at a maximum clock frequency of 400MHz and is packaged in a HTFQFP format. The device is designed for use in industrial applications and has a temperature grade of industrial, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Rochester Electronics AD9951YSV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 400 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AD9951YSV to view detailed technical specifications.
No datasheet is available for this part.