Rochester Electronics ADA4051-1ARJZ-R2 technical specifications.
| Bandwidth | 115kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 135dB |
| Gain Bandwidth Product | 125kHz |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADA4051-1ARJZ-R2 to view detailed technical specifications.
No datasheet is available for this part.