32-terminal consumer audio codec IC, operating from 1.8V to 3.65V. Features industrial temperature grade with a range of -40°C to 85°C. Housed in a 5x5mm QCC32 package, conforming to JEDEC S-XQCC-N32 and MO-220VHHD-2 standards.
Rochester Electronics ADAU1361BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.65 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADAU1361BCPZ to view detailed technical specifications.
No datasheet is available for this part.