The ADC0804LCV is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It features a commercial temperature grade and operates over a temperature range of 0 to 70 degrees Celsius. The device has 20 terminals in a QUAD package and is designed for use in a variety of applications. The ADC0804LCV is a single-function device with a maximum analog input voltage of 5.05V and a minimum analog input voltage of -0.005V.
Rochester Electronics ADC0804LCV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.005 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADC0804LCV to view detailed technical specifications.
No datasheet is available for this part.