The ADC0808N is an 8-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 28 terminals and is available in a 28-pin DIP package. The converter can operate with an analog input voltage ranging from -0.3 to 6.8 volts. It is designed for industrial temperature grade applications.
Rochester Electronics ADC0808N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.8 |
| Analog Input Voltage-Min | -0.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADC0808N to view detailed technical specifications.
No datasheet is available for this part.