This 13-bit analog-to-digital converter features a proprietary conversion method and operates over an industrial temperature range of -40 to 85 degrees Celsius. The device has 28 terminals and is packaged in a 5.3mm wide, 10.2mm long SSOP package. The ADC can handle analog input voltages from 0 to 5.5 volts and is supplied with a nominal voltage of 5 volts.
Rochester Electronics ADC12041CIMSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADC12041CIMSA to view detailed technical specifications.
No datasheet is available for this part.