14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
Rochester Electronics ADC141S626CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 740uA |
| Number of Bits | 14 |
| Packaging | Tape and Reel |
| Power Consumption | 4.8mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC141S626CIMM/NOPB to view detailed technical specifications.
No datasheet is available for this part.