The ADF4118BRU-REEL is a 16-pin industrial PLL IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 5.5V. The device is packaged in a TSSOP-16 package and has a pin count of 16. It is designed for industrial applications and has a single function.
Rochester Electronics ADF4118BRU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADF4118BRU-REEL to view detailed technical specifications.
No datasheet is available for this part.