The ADG201AKPZ is a 20-pin quad multiplexer from Rochester Electronics. It operates over an industrial temperature range of -40 to 85 degrees Celsius. This device has a single function and 1 channel, with a nominal supply voltage of 15V. The package type is QCCJ, with a width and length of 8.966mm. It has 20 terminals in a quad terminal position.
Rochester Electronics ADG201AKPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.966 |
| Length | 8.966 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADG201AKPZ to view detailed technical specifications.
No datasheet is available for this part.