The ADG202AKP is an industrial-grade quad multiplexer with a 20-pin QCCJ package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 15V. The device features a single function and one channel, with a pin count of 20. The package type is QCCJ, and the JEDEC package code is S-PQCC-J20.
Rochester Electronics ADG202AKP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.966 |
| Length | 8.966 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADG202AKP to view detailed technical specifications.
No datasheet is available for this part.