The ADG221KP is a quad 20-pin industrial logic multiplexer from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 15V. The device features 20 terminals in a quad terminal position and is packaged in a QCCJ package type. It has a pin count of 20 and supports 4 functions, with a single channel available. The ADG221KP is suitable for industrial applications.
Rochester Electronics ADG221KP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.966 |
| Length | 8.966 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADG221KP to view detailed technical specifications.
No datasheet is available for this part.