Rochester Electronics ADG221KPZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 25.5mW |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG221KPZ to view detailed technical specifications.
No datasheet is available for this part.