Rochester Electronics ADG426BRS technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100uA |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Power Dissipation | 3.1mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG426BRS to view detailed technical specifications.
No datasheet is available for this part.