Rochester Electronics ADG506AKR-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADG506AKR-REEL to view detailed technical specifications.
No datasheet is available for this part.