The ADG512BN is a 16-pin industrial logic multiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and is packaged in a plastic DIP-16 package. The device is compliant with MIL-STD-883 screening level and has a temperature grade of industrial. It has 16 terminals and 4 functions, with a width of 7.62mm and a length of 20.13mm.
Rochester Electronics ADG512BN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ADG512BN to view detailed technical specifications.
No datasheet is available for this part.